| Attribute | Value |
|---|---|
| Manufacturer: | HellermannTyton |
| Manufacturer Part Number: | HellermannTyton 151-01527 |
| Part Aliases: | FMB4APT-I BLK |
| SKU: | TYT151-01527 |
151-01527
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HellermannTyton 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| HellermannTyton 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| HellermannTyton 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| HellermannTyton 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| HellermannTyton 350537-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| HellermannTyton 350922-3 | Cut Strip - PIN, MATE-N-LOK, UMNL | ![]() |
| HellermannTyton 521207-1 | POSI-LOK HSG.250-5 POS RAST5 | ![]() |
| HellermannTyton 626064 | 2 WAY FASTIN-ON 110 HOUSING REC PA66 NAT | ![]() |
| HellermannTyton 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| HellermannTyton 19193-0267 | VersaKrimp Ring Tongue Terminal for 4 AWG Wire | ![]() |
| HellermannTyton 19221-0414 | Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/2 (M12), Plated, Extra Wide Pad | ![]() |
| HellermannTyton 33012-3002 | Cut Strip - MX150 Female Terminal for Mat-Sealed Connectors, Tin Plating, 18 and 20 AWG, Left Reel Payoff | ![]() |
| HellermannTyton PV10-8RB-2K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12 “ 10 AWG wire range, #8 stud size. | ![]() |
| HellermannTyton 150-55850 | 2-Piece Cable Tie/Fir Tree Mount, 6.0"L, .17" - .20" Mounting Hole Diameter, PA66HS, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/05/2023 | TYT-20230105 - End Of Life with replacement. Adhesive Material Change. From: 151-01527 : FLEXTACK FMB4APT-I ADH MOUNT, BLK HS TO:151-02219 : FLEXTACK FMB4APT-A ADH MOUNT, BLK HS | Download | |||


