| Attribute | Value |
|---|---|
| Manufacturer: | HellermannTyton |
| Manufacturer Part Number: | HellermannTyton 156-00157 |
| SKU: | TYT156-00157 |
156-00157
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HellermannTyton 174360-7 | 070 ECONOSEAL MARK-2 P/CAP 3P | ![]() |
| HellermannTyton 2-320564-3 | TERMINAL,PIDG R 16-14 3/8 | ![]() |
| HellermannTyton 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| HellermannTyton 281934-2 | SINGLE WIRE SEAL | ![]() |
| HellermannTyton 282106-1 | AMP SUPERSEAL 1.5 SERIES 4P CA | ![]() |
| HellermannTyton 33471 | TERMINAL,SOLIS R 4 3/8 | ![]() |
| HellermannTyton 34105 | SOLIS R 22-16 COMM 22-18 MIL 6 | ![]() |
| HellermannTyton 35187 | SPLICE,SOLIS PARA 2 | ![]() |
| HellermannTyton 36934 | BODY SOLIS RING 4/0 1/2 | ![]() |
| HellermannTyton 172708-0004 | Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 4 Circuits | ![]() |
| HellermannTyton 19006-0003 | Flag Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| HellermannTyton DNF18-250FIMB-K | The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a red, nylon oversized housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.91" (23.1 mm) long and 0.45" (11.4 mm) wide. The disconnect has a standard barrel configuration and a butted seam barrel. It comes in reels of 1000 pieces. | ![]() |
| HellermannTyton PLT1.5I-M | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| HellermannTyton PLT1.5I-M0 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| HellermannTyton PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/02/2018 | TYT-20180402 - In early April, the box size for the following HellermannTyton part numbers will change from 16x12x14 inches to 24x16x9 inches. | Download | |||


