| Attribute | Value |
|---|---|
| Manufacturer: | HellermannTyton |
| Manufacturer Part Number: | HellermannTyton 156-00860 |
| SKU: | TYT156-00860 |
156-00860
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HellermannTyton 1-794617-2 | 12POS,MICRO MNL,RCPT HSG | ![]() |
| HellermannTyton PT06E-20-16SW | 16POS,MICRO MNL,RCPT HSG | ![]() |
| HellermannTyton 63512-1 | FASTON 187 FLAG RECEPTACLE 18-14 AWG BR | ![]() |
| HellermannTyton 794606-1 | Tin (Sn), Receptacle Contact, 24 – 20 AWG, 250 VAC/DC, .204 – .517 mm² Wire, Locking Lance Contact Retention, 404 – 1022 CMA, Micro MATE-N-LOK | ![]() |
| HellermannTyton 794617-8 | 8 Position, Receptacle, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-0, 3 mm [.118 in] Centerline, 2 Row, 250 VAC, Micro MATE-N-LOK | ![]() |
| HellermannTyton 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| HellermannTyton 89947-340LF | MINITEK | ![]() |
| HellermannTyton 02-08-1004 | MLX Crimp Terminal 42024, 14-20 AWG, Bag Tin (Sn) | ![]() |
| HellermannTyton 33000-1003 | MX150 Male Terminal, Tin Plating, 22 AWG, Left Reel Payoff | ![]() |
| HellermannTyton 50-84-1060 | 2.13mm Diameter MLX Power Crimp Housing Plug, 6 Circuits, Natural | ![]() |
| HellermannTyton 502438-0000 | 2.00mm Pitch CLIK-Mate Wire-to-Board Crimp Terminal, Reel | ![]() |
| HellermannTyton PLT1M-M30 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, heat stabilized nylon 6.6, black, bulk package. | ![]() |
| HellermannTyton PLT2S-M20 | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, black, bulk package. | ![]() |
| HellermannTyton PN14-8FF-M | Flanged Fork Terminal, nylon insulated, 18 - 14 AWG, #8 stud size, bulk package. | ![]() |
| HellermannTyton T18R0HSM4 | High-Temp Cable Tie, 4" Long, UL Rated, 18lb Tensile Strength, PA66HS, Black | ![]() |
| HellermannTyton T18R9M4 | Cable Tie, 4" Long, UL Rated, 18lb Tensile Strength, PA66, Natural | ![]() |
| HellermannTyton T30R9M4 | Cable Tie, 6" Long, UL Rated, 30lb Tensile Strength, PA66, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2019 | TYT20190208 - Alternative Material Supplier. As a risk mitigation for plastic resin supply, we are introducing an alternative supplier for our products using PA66HIRHSUV. Dual source allows flexibility to maneuver dynamic market conditions. These resins are comparable, both fulfilling all product specifications. There will be no change to existing specifications. | Download | |||
| 01/08/2018 | TYT-20171128 - Manufacturing of an assembly component is moving from HT-Milwaukee to HT-Monterrey. | Download | |||
| 01/01/2018 | TYT-20170831 - Obsolete & replaced by 151-01224. | Download | |||


