| Attribute | Value |
|---|---|
| Manufacturer: | HellermannTyton |
| Manufacturer Part Number: | HellermannTyton 157-00225 |
| SKU: | TYT157-00225 |
157-00225
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HellermannTyton 174922-7 | 070 MLC W-W PLUG HSG 4P YELLOW | ![]() |
| HellermannTyton 7-1452653-1 | MCON 1.2 LL REC SRC SN | ![]() |
| HellermannTyton 929965-1 | STIFTKONTAKT 2,5MMD | ![]() |
| HellermannTyton 929972-1 | BU-KONTAKT 2,5MMD | ![]() |
| HellermannTyton ES2000-NO.2-B9-0-STK | ES2000-NO.2-B9-0-STK | ![]() |
| HellermannTyton 151-01239 | Bundling Clip w/Oval Fir Tree, 2.28" L, 0.02 - 0.24" Panel Thickness, PA66HIRHS, Natural | ![]() |
| HellermannTyton 151-01240 | Bundling Clip w/Oval Fir Tree, 1.52" L, 0.02 - 0.24" Panel Thickness, PA66HIRHS, Natural | ![]() |
| HellermannTyton 156-00867 | Outside Serrated Cable Tie & Edge Clip, 8.0" Long, EC9, 1 - 3 mm Panel, 50lb, PA66HS, Black | ![]() |
| HellermannTyton 156-00871 | Outside Serrated Cable Tie & Edge Clip, 6.0" Long, EC10, 1 - 3 mm Panel, 50lb, PA66HS, Black | ![]() |
| HellermannTyton 156-02226 | 2-Piece Cable Tie & Edge Clip, 8.0" Long, EC5A, 1 - 3 mm Panel, 50lb, PA66HIRHSUV/PA66HIRHSUVR5, Bk | ![]() |
| HellermannTyton 156-04601 | Outside Serrated Cable Tie & Edge Clip, 6.0" Long, EC19, 3-6 mm Panel, 50lb, PA66HS, Black | ![]() |
| HellermannTyton 157-00142 | 1-Pc Cable Tie/Fir Tree Mount with Disc, 8.6"L, 6.2 - 13.0 mm, PA66HIRHSUV, Black | ![]() |
| HellermannTyton 157-00218 | 1-Pc Cable Tie/Fir Tree Mount with Disc, 9.1"L, 6.2 - 13.0 mm, PA66HIRHSUV, Black | ![]() |
| HellermannTyton 157-00232 | 1-Pc Cable Tie/Fir Tree Mount with Disc, 8.6"L, 6.2 - 13.0 mm, PA66HIRHSUV, Black | ![]() |


