| Attribute | Value |
|---|---|
| Manufacturer: | HellermannTyton |
| Manufacturer Part Number: | HellermannTyton T120R0HSH4 |
| SKU: | TYTT120R0HSH4 |
T120R0HSH4
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HellermannTyton T18I0M4 | Cable Tie, 5.5" Long, UL Rated, 18lb Tensile Strength, PA66, Black | ![]() |
| HellermannTyton T18R0C2 | Cable Tie, 4" Long, UL Rated, 18lb Tensile Strength, PA66, Black | ![]() |
| HellermannTyton T30R0HSM4 | High-Temp Cable Tie, 6" Long, UL Rated, 30lb Tensile Strength, PA66HS, Black | ![]() |
| HellermannTyton T50R0M4 | Cable Tie, 8" Long, UL Rated, 50lb Tensile Strength, PA66, Black | ![]() |


