| Attribute | Value |
|---|---|
| Manufacturer: | HellermannTyton |
| Manufacturer Part Number: | HellermannTyton T18R0C2 |
| SKU: | TYTT18R0C2 |
T18R0C2
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HellermannTyton BT1M-M | Dome-Top® barb ty cable tie, miniature cross section, 4.0 (102mm) length, nylon 6.6, natural, bulk package. | ![]() |
| HellermannTyton PLT1.5M-M | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| HellermannTyton PLT1M-M76 | Pan-Ty® locking cable tie, miniature cross section, 4.0 (102mm) length, TEFZEL, aqua, 1000 pc. | ![]() |
| HellermannTyton PLT3I-M0 | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| HellermannTyton T120R0HSH4 | High-Temp Cable Tie, 15" Long, UL Rated, 120lb Tensile Strength, PA66HS, Black | ![]() |
| HellermannTyton T18I0M4 | Cable Tie, 5.5" Long, UL Rated, 18lb Tensile Strength, PA66, Black | ![]() |
| HellermannTyton T18R0M4 | Cable Tie, 4" Long, UL Rated, 18lb Tensile Strength, PA66, Black | ![]() |
| HellermannTyton T50R0M4 | Cable Tie, 8" Long, UL Rated, 50lb Tensile Strength, PA66, Black | ![]() |


