| Attribute | Value |
|---|---|
| Manufacturer: | HellermannTyton |
| Manufacturer Part Number: | HellermannTyton TAG10T2-100B |
| SKU: | TYTTAG10T2-100B |
TAG10T2-100B
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HellermannTyton 2-34854-1 | TERMINAL,PG R 12-10 10 | ![]() |
| HellermannTyton 19007-0041 | Flag InsulKrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Metal Strip, Tab 6.35 x 0.81mm | ![]() |
| HellermannTyton 19216-0009 | Ultimate Wire Tap, Yellow, 12 AWG | ![]() |
| HellermannTyton DNF10-250FIB-2K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in yellow, nylon standard receptacle housings. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.96" (24.4 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 2000. | ![]() |
| HellermannTyton S050X075VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 8 labels per row. The label has a white colored print-on area 0.25" (6.4 mm) high for 18 - 14 AWG wires and a clear overlaminate. It is 0.5" wide and 0.75" long (12.7 x 19.1 mm) with a 3" (76.2 mm) core. It comes in packages of 5000. | ![]() |
| HellermannTyton S050X150VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 8 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP, Category 6 UTP, Category 6e UTP, Category 5e FTP, 10 - 6 AWG wires and a clear overlaminate. It is 0.5" wide and 1.5" long (12.7 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |
| HellermannTyton S100X125VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.38" (9.7 mm) high for Cat. 3 UTP and 12 - 10 AWG and a clear overlaminate. It is 1.0" wide and 1.25" long (25.4 x 31.8 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |
| HellermannTyton S100X150VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP , Category 6 UTP, Category 6e, UTP, Category 5e FTP and 10 - 6 AWG, and a clear overlaminate. It is 1.0" wide and 1.5" long (25.4 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |
| HellermannTyton S200X650VATY | The thermal transfer self-laminating adhesive label is made of vinyl is supplied on a roll with 2 labels per row. The label has a white colored print-on area 1.5" (38.1 mm) high for 1/0 - 250 wires and a clear overlaminate. It is 2.0" wide and 6.5" long (50.8 x 165.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 1000. | ![]() |
| HellermannTyton TAG24T1-100B | Thermal Transfer Labels, Self-Laminating, 2.0" x .5" x 1.43", 1 Across, VL, White | ![]() |


