| Attribute | Value |
|---|---|
| Manufacturer: | HellermannTyton |
| Manufacturer Part Number: | HellermannTyton TAG24T1-100B |
| SKU: | TYTTAG24T1-100B |
TAG24T1-100B
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HellermannTyton 2-34854-1 | TERMINAL,PG R 12-10 10 | ![]() |
| HellermannTyton 19007-0041 | Flag InsulKrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Metal Strip, Tab 6.35 x 0.81mm | ![]() |
| HellermannTyton S050X150VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 8 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP, Category 6 UTP, Category 6e UTP, Category 5e FTP, 10 - 6 AWG wires and a clear overlaminate. It is 0.5" wide and 1.5" long (12.7 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |
| HellermannTyton S100X125VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.38" (9.7 mm) high for Cat. 3 UTP and 12 - 10 AWG and a clear overlaminate. It is 1.0" wide and 1.25" long (25.4 x 31.8 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |
| HellermannTyton S200X650VATY | The thermal transfer self-laminating adhesive label is made of vinyl is supplied on a roll with 2 labels per row. The label has a white colored print-on area 1.5" (38.1 mm) high for 1/0 - 250 wires and a clear overlaminate. It is 2.0" wide and 6.5" long (50.8 x 165.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 1000. | ![]() |
| HellermannTyton TAG10T2-100B | Thermal Transfer Labels, Self-Laminating, 2.0" x .75" x 2.25", 2 Across, VL, White | ![]() |


