| Attribute | Value |
|---|---|
| Manufacturer: | HellermannTyton |
| Manufacturer Part Number: | HellermannTyton TM1SF10M4 |
| SKU: | TYTTM1SF10M4 |
TM1SF10M4
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HellermannTyton 1-640250-2 | 12P SL156 HSG W/LCK RAMP NATL | ![]() |
| HellermannTyton 1375819-1 | CST-100 II CONTACT TIN PLT | ![]() |
| HellermannTyton 1586019-2 | 2P RCPT VAL-U-LOK V0 | ![]() |
| HellermannTyton PT07E-18-72PY(027) | PG WIRE PIN 22-16 | ![]() |
| HellermannTyton 165171 | P.G. WIRE PIN 16-14 | ![]() |
| HellermannTyton 2-34149-1 | PG R 22-16 COMM 22-18 MIL 10 | ![]() |
| HellermannTyton 2-87523-3 | Cut Strip - MOD IV RECP PLTD 15 DPLX | ![]() |
| HellermannTyton 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| HellermannTyton 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| HellermannTyton 966144-6 | DOPPLEIT ADERENDH N | ![]() |
| HellermannTyton 19013-0033 | InsulKrimp Fully Insulated Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 10-12 AWG, Yellow Insulator, Loose in a Bag | ![]() |
| HellermannTyton 39-01-2205 | Mini-Fit Jr. Receptacle Housing, Dual Row, 20 Circuits, UL 94V-0, Natural | ![]() |
| HellermannTyton PV18-P47-MY | Pin Terminal, 22 18 AWG, vinyl insulated, .49 pin length. | ![]() |
| HellermannTyton PBM10C2 | Push-Button Cable Tie Mount, .25" Hole Dia, .12" Max Panel, .2" Max Tie Width, PA66, White | ![]() |
| HellermannTyton T40R9M4 | Cable Tie, 8" Long, UL Rated, 40lb Tensile Strength, PA66, Natural | ![]() |
| HellermannTyton T50MR0M4 | 1-Pc Cable Tie/Screw Mount, 8.5" Long, #10 Screw, 1.8" Max Bundle Dia, 50lb, PA66, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/18/2018 | TYT-20180618 - Manufacturing Location Change. Please read the attachment for the effective date. | Download | |||


