| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 165171 |
| SKU: | AMP165171 |
165171
| Heilind Number: | AMP165171 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 165171 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Description:
P.G. WIRE PIN 16-14
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640250-2 | 12P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 102387-1 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1375819-1 | CST-100 II CONTACT TIN PLT | ![]() |
| TE Connectivity 1586019-2 | 2P RCPT VAL-U-LOK V0 | ![]() |
| TE Connectivity PT07E-18-72PY(027) | PG WIRE PIN 22-16 | ![]() |
| TE Connectivity 2-1437662-8 | BC6-Q308-06=BC6 SERIES | ![]() |
| TE Connectivity 2-520335-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2-87523-3 | Cut Strip - MOD IV RECP PLTD 15 DPLX | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 207153-1 | 6 POS SQ GRID METRIMATE-RCPT | ![]() |
| TE Connectivity 207304-1 | Rectangular Connector Housings, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 24 Position, .197 in [5 mm] Centerline, 6 Row, PA 66, AMP Metrimate | ![]() |
| TE Connectivity 52949-1 | PG SPR SPD 22-16COMM 22-18MIL6 | ![]() |
| TE Connectivity 52957 | TERMINAL,PG SPR SPD 16-14 10 | ![]() |
| TE Connectivity 66566-1 | III+ PIN,24-20,30AU<10,LP | ![]() |
| TE Connectivity 770849-4 | 04P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 966144-6 | DOPPLEIT ADERENDH N | ![]() |


