| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2000-1401 |
| Part Aliases: | 51221386 |
| SKU: | WAG2000-1401 |
2000-1401
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 206039-1 | CPC PLUG ASSEMBLY SIZE 17-28 | ![]() |
| WAGO 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| WAGO 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| WAGO 206430-2 | CONN RCPT HSNG FMALE 4POS INLINE | ![]() |
| WAGO 02-06-1103 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Female, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Bag | ![]() |
| WAGO 02-06-2103 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1560, Male, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Bag | ![]() |
| WAGO 2002-402 | 2-WAY JUMPER | ![]() |
| WAGO 2006-1391 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 2006-402 | PUSH-IN TYPE JUMPER BAR | ![]() |
| WAGO 2006-499 | TOPJOB S STEP-DOWN JUMPER | ![]() |
| WAGO 216-262 | FERRULE | ![]() |


