| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2006-402 |
| Part Aliases: | 60359598 |
| SKU: | WAG2006-402 |
2006-402
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO PT07SE-14-5SZ | CMC RECEPT ASSY,SIZE 28-16 | ![]() |
| WAGO PT07SE-14-5SZ(LC) | CMC PLUG ASSEMBLY,SZ 28 | ![]() |
| WAGO 2-323680-5 | TERMINAL,SOLIS R HT 12-10 10 | ![]() |
| WAGO 41274 | FASTON 250(6.3MM)REC 18-14 AWG TPBR | ![]() |
| WAGO 3025W3PXK99A10X | Combination D-SUB, 25W3, Plug, Crimp, Through hole | ![]() |
| WAGO 2002-1411/1000-411 | 4-CONDUCTOR DIODE TERMINAL BLO | ![]() |
| WAGO 2002-402 | 2-WAY JUMPER | ![]() |
| WAGO 2006-1201 | 2-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 2006-1301 | 3-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 2006-1611 | 2-CONDUCTOR FUSE TERMINAL BLOC | ![]() |
| WAGO 2006-1691 | TOPJOB S END/INTERMEDIATE | ![]() |
| WAGO 2006-499 | TOPJOB S STEP-DOWN JUMPER | ![]() |
| WAGO 2010-1201 | 2 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2010-1301 | 3-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 2016-1292 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 221-412/VE00-2500 | Splicing Connector, 2-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |


