| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2002-1892 |
| Part Aliases: | 20021892 |
| SKU: | WAG2002-1892 |
2002-1892
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 2002-1411/1000-410 | TOPJOB S 4-P TRM BLK GRAY | ![]() |
| WAGO 2002-403 | 3-WAY JUMPER | ![]() |
| WAGO 2002-407 | 7-WAY JUMPER | ![]() |
| WAGO 2002-408 | 8-WAY JUMPER | ![]() |
| WAGO 733-110 | FEMALE CONNECTOR | ![]() |
| WAGO 750-1504 | 16DO 24V DC 0 5A | ![]() |


