| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2002-403 |
| Part Aliases: | 60356166 |
| SKU: | WAG2002-403 |
2002-403
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1971777-4 | PTL TPA HIGH TEMP 1 x 4 BLACK | ![]() |
| WAGO 776164-1 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| WAGO 19420-0010 | MX150L Female Terminal for 22-18 AWG Wire, Tin Plated, Bag | ![]() |
| WAGO 35151-0414 | VersaBlade Hybrid Plug Housing, 4 Circuits, Positive Lock, Blue | ![]() |
| WAGO 2002-1401 | 4 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2002-1404 | 4 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2002-1405 | 4 CONDUCTOR RL MTD TRM BL | ![]() |
| WAGO 2002-1407 | 4 CONDUCTOR GRD RL MTD TE | ![]() |
| WAGO 2002-402 | 2-WAY JUMPER | ![]() |
| WAGO 2002-404 | 4-WAY JUMPER | ![]() |
| WAGO 2002-405 | 5-WAY JUMPER | ![]() |
| WAGO 2004-1491 | END & INTERMEDIATE PLATE | ![]() |
| WAGO 2006-1681/1000-413 | TJS BLADE FUSE TERM - 24V | ![]() |
| WAGO 2006-499 | TOPJOB S STEP-DOWN JUMPER | ![]() |
| WAGO 2016-1307 | 3 CONDUCTOR GRD RL MTD TE | ![]() |
| WAGO 2016-499 | TOPJOB S STEP-DOWN JUMPER | ![]() |
| WAGO 2022-1401 | 2 CAGE CLAMP S / 2 PIN TE | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |


