| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2002-407 |
| Part Aliases: | 60356479 |
| SKU: | WAG2002-407 |
2002-407
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 2002-1411/1000-410 | TOPJOB S 4-P TRM BLK GRAY | ![]() |
| WAGO 2002-1892 | END AND INTERMEDIATE PLATE | ![]() |
| WAGO 2002-3204 | TOPJOB S TRIDECK TB L/L/N | ![]() |
| WAGO 2002-402 | 2-WAY JUMPER | ![]() |
| WAGO 2002-403 | 3-WAY JUMPER | ![]() |
| WAGO 2002-404 | 4-WAY JUMPER | ![]() |
| WAGO 2002-405 | 5-WAY JUMPER | ![]() |
| WAGO 2002-406 | 6-WAY JUMPER | ![]() |
| WAGO 2002-408 | 8-WAY JUMPER | ![]() |
| WAGO 2002-410 | 10-WAY JUMPER | ![]() |
| WAGO ABC08DRTI-S13 | 16DO 24V DC 0 5A | ![]() |


