| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2002-3208 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.205 in |
| Overall Height: | 3.673 in |
| Part Aliases: | 20023208 |
| SKU: | WAG2002-3208 |
2002-3208
| Heilind Number: | WAG2002-3208 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 2002-3208 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the TOPJOB S 6COND TRIDECK LT, a versatile and durable DIN Rail Mount terminal block designed for efficient connectivity in industrial environments. Constructed with high-quality nylon housing material, this terminal block ensures reliable performance even in extreme temperatures ranging from -60°C to 105°C. With an overall width of 0.205 inches and height of 3.673 inches, it offers compact yet spacious accommodations for up to six conductors. RoHS compliant and readily available in stock, this product guarantees both environmental responsibility and prompt delivery. Perfect for a wide range of applications, including hi-rel environments, it is the ideal solution for your terminal block needs. Upgrade to the TOPJOB S 6COND TRIDECK LT and experience seamless connectivity like never before.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 35664 | TERMINAL,SOLIS R 8 1/2 | ![]() |
| WAGO 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| WAGO 082-5375 | RF Connector N-Type Straight Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm | ![]() |
| WAGO 19000005090 | Cable gland, Size: M25, Material: Metal | ![]() |
| WAGO 2002-3231 | TOPJOB S TRIDECK TB L/L/L | ![]() |
| WAGO 2002-3291 | TOPJOB S ENDPLATE GREY | ![]() |
| WAGO 2002-403 | 3-WAY JUMPER | ![]() |
| WAGO 2002-6401 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 2006-1301 | 3-CONDUCTOR THROUGH TERMINAL B | ![]() |


