| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2016-1301 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.472 in |
| Overall Height: | 3.622 in |
| Part Aliases: | 20161301 |
| SKU: | WAG2016-1301 |
2016-1301
| Heilind Number: | WAG2016-1301 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 2016-1301 |
| ECAD Model: |
Specifications
Detailed Description
The 2016-1301 DIN Rail Mount Terminal Block is a reliable and durable solution for your connectivity needs. With a housing made of high-quality nylon, it ensures long-lasting performance even in harsh industrial environments. Operating efficiently within a wide temperature range from -60°C to 105°C, this terminal block is suitable for various applications. Its compact design, with an overall width of 0.472 inches and height of 3.622 inches, allows for easy installation on DIN rails. Fully RoHS compliant, it meets international standards for environmental responsibility. Perfect for use in high-demand settings, this terminal block guarantees secure and efficient connections every time.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 97-3101A28-10SW-624 | Crimp Plug Connector 26482-1 W/SR | ![]() |
| WAGO PT06SE-14-5S(476) | Crimp Plug Connector 26482-1 | ![]() |
| WAGO PT06SE-20-16P(476) | Crimp Plug Connector 26482-1 MIL-DTL-26482 | ![]() |
| WAGO 09100033201 | 1A 3+PE male crimp insert with snap in latch | ![]() |
| WAGO 19000005090 | Cable gland, Size: M25, Material: Metal | ![]() |
| WAGO 42816-0412 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 4 Circuit, Black | ![]() |
| WAGO 2016-1307 | 3 CONDUCTOR GRD RL MTD TE | ![]() |
| WAGO 2016-1391 | END AND INTERMEDIATE PLATE | ![]() |
| WAGO 282-698/281-413 | 2-COND AUTOMOTIVE-STYLE F | ![]() |


