| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2016-1391 |
| Part Aliases: | 20161391 |
| SKU: | WAG2016-1391 |
2016-1391
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO PT06SE-14-5S(476) | Crimp Plug Connector 26482-1 | ![]() |
| WAGO 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| WAGO 34071 | SPLICE,PG BUTT 16-14 | ![]() |
| WAGO 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| WAGO 2002-1406 | 4 CONDUCTOR RL MTD TRM BL | ![]() |
| WAGO 2006-1681/1000-413 | TJS BLADE FUSE TERM - 24V | ![]() |
| WAGO 2006-1691 | TOPJOB S END/INTERMEDIATE | ![]() |
| WAGO 2016-1301 | 3-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 2116-1391 | END AND INTERMEDIATE PLATE1 MM | ![]() |


