| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2022-104 |
| Part Aliases: | 51241238 |
| SKU: | WAG2022-104 |
2022-104
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 2-1478762-5 | METAL BACKSHELL 25 WAY TOP E | ![]() |
| WAGO 9-1971773-2 | PTL 1X2 PLUG HSG HIGH TEMP KEY A LGR | ![]() |
| WAGO PV14-10RX-M | Ring Terminal, 16 “ 14 AWG, #10 stud size, vinyl insulated, expanded insulation for large wire O.D., bulk package. | ![]() |
| WAGO 2022-102 | 1-CONDUCTOR FEMALE PLUG | ![]() |
| WAGO 2022-103 | 1 COND FEMALE PLUG; 3-POL | ![]() |
| WAGO 2022-152 | LOCKING LEVER FOR FEMALE | ![]() |
| WAGO 216-203 | FERRULE WITH RED INSUL 18AWG | ![]() |
| WAGO 232-302/026-000 | ANGLES FEMALE CONNECTOR WITH CAGE CLAMP | ![]() |


