| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1478762-5 |
| Accessory Type: | Backshell |
| Number of Contacts: | 25 |
| Shell Size: | 3 |
| Clamp Type: | Two-Piece RFI/EMI Shield |
| Number of Positions: | 25 |
| Shield Plating Material: | Nickel |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Shielded: | Yes |
| Connector and Contact Terminate To: | Wire & Cable |
| Screw Hole Thread Size: | 4-40 |
| Cable Exit Angle: | 180° |
| Cable Insulation Diameter: | .158 - .512 in, 4 - 13 mm |
| Grommets: | With |
| Cover Flammability Standard: | UL 94V-2 |
| Backshell Material: | Zinc |
| Cable Clamp Material: | Die Cast |
| Grommets Per Set: | 4 |
| Slide Latch: | Without |
| Standards Met: | UL 94V-2 |
| Part Aliases: | 2-1478762-5 |
| SKU: | AMP2-1478762-5 |
2-1478762-5
Specifications
Detailed Description
Enhance connectivity with this 25-way Metal Backshell, featuring a robust two-piece RFI/EMI shield for optimal signal protection. Designed for top cable entry, it ensures secure termination with wire and cable contacts. With UL 94V-2 compliance and nickel plating, it guarantees quality performance in a wide operating temperature range. The zinc backshell and die-cast cable clamp offer durability, while included grommets provide additional strain relief. Ideal for industrial applications, this accessory is RoHS compliant, meeting stringent environmental standards. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102241-4 | 06 MODIV HSG COMP SR .100 POL | ![]() |
| TE Connectivity 1478762-9 | METAL BACKSHELL 9 WAY TOP E | ![]() |
| TE Connectivity 1490413-3 | HYP10 SOLIS 4AWG NEST | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205206-9 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 205210-7 | HDP-20,PLUG,SIZE 4, 37 POSN | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 207463-1 | CRIMP SNAP RCPT ASSY,SZ 3 | ![]() |
| TE Connectivity 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| TE Connectivity 320569 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| TE Connectivity 4-640440-2 | 12P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 5-1478762-1 | Metal backshell 9 way Top Entry-KIT | ![]() |
| TE Connectivity 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
| TE Connectivity 5750752-2 | 68 50SR BKSHLL KIT W/BOOT BULK | ![]() |
| TE Connectivity 6-854014-5 | ANVIL, COMB. (.090X.106) | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/12/2022 | PCN-22-151722 - Cosmetic Change. please be aware of an upcoming cosmetic change to the listed part numbers. not affect the function of the product | Download | |||
| 01/28/2022 | P-21-021769 - Product improvement.As a part of value added value engineering. Driving manufacturing process more effectively. | Download | |||


