| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 206-1204 |
| Part Aliases: | 60428886 |
| SKU: | WAG206-1204 |
206-1204
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO CA-4020-59 | Sealing Plug, White, Size 12 (2.5mm), Size 8 (3.6mm) | ![]() |
| WAGO RTS714N12PHEC03 | Receptacle, Jam Nut, 12 Position, Male, Shell Size 14, Silicone Seal, and End Cap with Individual Wire Sealing | ![]() |
| WAGO 207464-7 | HDP-20,PLUG,SIZE 3, 25 POSN | ![]() |
| WAGO 208210-2 | METRIMATE SOCKET 19 POSN | ![]() |
| WAGO 3-640426-2 | 02P MTA156 CONN ASSY 18AWG ORA | ![]() |
| WAGO 66506-3 | 20 DF PIN | ![]() |
| WAGO A62-3-417 | Label, Vinyl 1.25in x 1in WT/CL 450/RL | ![]() |
| WAGO 16-02-0107 | SL Crimp Terminal, Series 70021, Male, with Tin (Sn) Plated Contact, 24-22 AWG, Reel | ![]() |
| WAGO 19003-0040 | InsulKrimp Female Quick Disconnect, for 14-16 AWG Wire | ![]() |
| WAGO VERSAFIT-3/16-0-SP | NB20274001 M23053/5-105-0 M23053/5-305-0 VERSAFIT-3/16-0 | ![]() |
| WAGO 974-015-020R121 | D-Sub Backshell, 15 Position, 40° Entry | ![]() |


