| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 209-503 |
| Color: | White |
| Series: | 209 |
| Accessory Type: | Marker |
| Mating Type: | Snap-On |
| Flexibility: | Not Stretchable |
| Halogen Free: | Yes |
| Marking Color: | Black |
| Flammability Rating: | UL 94V-2 |
| Marker Width: | 5 mm |
| Marker Strip Width: | 5 mm |
| Marking Direction: | Horizontal Marking |
| Marking Type: | Numbers |
| Part Aliases: | 2090503 |
| SKU: | WAG209-503 |
209-503
| Heilind Number: | WAG209-503 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 209-503 |
| ECAD Model: |
Specifications
Detailed Description
Enhance organization and efficiency in your terminal block connections with our White Marker for Series 209. With a 5mm marker width and black marking color, it ensures clear and easy identification. Snap-On mating type and non-stretchable flexibility make installation a breeze. This halogen-free marker complies with RoHS regulations and has a flammability rating of UL 94V-2 for added safety. Perfect for horizontal marking with numbers, it is ideal for Barrier Strip Jumpers, Covers & Markers, as well as Barrier Terminal Blocks and Connectors. Keep your projects well-marked and compliant with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-640550-8 | 18P MTA100 COVER | ![]() |
| WAGO 206838-2 | RECEPT,SZ 23,CPC | ![]() |
| WAGO 5227079-5 | COMM BNC PLUG | ![]() |
| WAGO 776164-2 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 2 | ![]() |
| WAGO 09120053001 | insert, Size: 3 A, male | ![]() |
| WAGO 09200031440 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| WAGO 03-06-1122 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 12 Circuits, without Mounting Ears, Natural | ![]() |
| WAGO 03-09-1032 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 3 Circuits, Single Row, Natural | ![]() |
| WAGO 105310-2304 | Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 4 Circuits, with Kinked Pins, 0.76 | ![]() |
| WAGO 209-502 | MARKER | ![]() |
| WAGO 216-208 | 10 AWG FERRULE YELLOW | ![]() |
| WAGO 216-224 | FERRULE WITH INSUL. 16GA BLACK | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 249-117 | END STOP FOR DIN 35 RAIL GRAY END STOP SCREWLESS | ![]() |
| WAGO 282-317 | END AND INTERMEDIATE PLATE | ![]() |


