| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 209-502 |
| Color: | White |
| Series: | 209 |
| Accessory Type: | Marker |
| Mating Type: | Snap-On |
| Flexibility: | Not Stretchable |
| Halogen Free: | Yes |
| Marking Color: | Black |
| Flammability Rating: | UL 94V-2 |
| Marker Width: | 5 mm |
| Marker Strip Width: | 5 mm |
| Marking Direction: | Horizontal Marking |
| Marking Type: | Numbers |
| Part Aliases: | 2090502 |
| SKU: | WAG209-502 |
209-502
| Heilind Number: | WAG209-502 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 209-502 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 209-502 Marker, a must-have accessory for efficient organization and identification in your electrical projects. This white marker, part of the 209 series, features a snap-on mating type for easy application. With a 5mm width and horizontal marking direction, it allows for clear and precise labeling with black ink. Not only is it environmentally friendly with its halogen-free composition, but it also meets RoHS compliance standards. UL 94V-2 rated for flammability, this marker ensures safety in any application. Perfect for use in barrier strip jumpers, terminal blocks, and connectors, the 209-502 is a reliable tool for professionals in the field.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 193844-1 | PIN ASSY. 14 AWG | ![]() |
| WAGO 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| WAGO 5748270-2 | FEMALE SCREWLOCK,ZN PLTD | ![]() |
| WAGO 745230-2 | 20DF SOCKET CONTACT,PLATED | ![]() |
| WAGO 9-160463-2 | PIDG PIGGYB.FAST. | ![]() |
| WAGO 39-01-4047 | Mini-Fit Jr. Plug Housing, Single Row, 4 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 280-314 | GREY END/INT.MED PLATE | ![]() |
| WAGO 280-402 | JUMPER JUMPER | ![]() |
| WAGO 282-402 | RL MTD INS ADJ JUMPER ROHS | ![]() |
| WAGO 282-681 | Not on File | ![]() |
| WAGO 282-698/281-434 | 2-CONDUCTOR AUTOMOTIVE FUSE TB | ![]() |


