| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 280-831 |
| Series: | 280 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.197 in |
| Overall Height: | 2.953 in |
| Part Aliases: | 51114489 |
| SKU: | WAG280-831 |
280-831
| Heilind Number: | WAG280-831 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 280-831 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 280-831 DIN Rail Mount Terminal Block, a reliable and high-performance solution for your connectivity needs. Constructed with durable Nylon housing material, this terminal block is built to withstand harsh operating conditions, with a wide temperature range from -60°C to 105°C. Its compact design, measuring just 0.197 inches in width and 2.953 inches in height, makes it ideal for space-constrained applications. With RoHS compliance and easy DIN rail mounting, installation is a breeze. Perfect for industrial and commercial use, this terminal block ensures secure and efficient connections in any setting. Upgrade your connectivity infrastructure with the 280-831 and experience unparalleled reliability.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| WAGO 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| WAGO 03-06-1023 | 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| WAGO 19164-0055 | Perma-Seal Snap Receptacle for 16-14 AWG Wire, Diameter 4.57mm, Carton | ![]() |
| WAGO 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| WAGO 216-103 | FERRULE | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 280-314 | GREY END/INT.MED PLATE | ![]() |
| WAGO 280-315 | ORANGE END PLATE FOR 4COND BLK | ![]() |
| WAGO 280-402 | JUMPER JUMPER | ![]() |
| WAGO 280-830 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 280-833 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 282-334 | GREY END PLATE | ![]() |
| WAGO 282-698/281-434 | 2-CONDUCTOR AUTOMOTIVE FUSE TB | ![]() |
| WAGO 284-681 | RAIL MOUNT TERMINAL BLOCK ROHS | ![]() |


