| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 221-615 |
| Color: | Transparent, Orange |
| Series: | 221 LEVER-NUTS |
| Number of Ports: | 5 |
| Maximum Wire Size: | 10 AWG |
| Minimum Wire Size: | 20 AWG |
| SKU: | WAG221-615 |
221-615
| Heilind Number: | WAG221-615 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 221-615 |
| Datasheet: | Brochure - 221 Series LEVER-NUTS |
| ECAD Model: |
Description:
Splicing Connector, 5-Conductor, With Operating Levers, 10-20 AWG, Transparent Housing, Bulk
More >>Specifications
Detailed Description
Effortlessly streamline your wiring projects with our innovative Splicing Connector. Designed with convenience in mind, this 5-Conductor connector features Operating Levers for quick and secure installations. Suitable for a wide range of wire sizes, from 10 to 20 AWG, it offers flexibility for various applications. The transparent housing allows for easy visibility, while the vibrant orange accents add a pop of color to your workspace. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for professionals and DIY enthusiasts alike, this connector from the 221 LEVER-NUTS series ensures efficient and reliable connections every time.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO A114017 | Seal Plugs, White, Fits Sizes 12, 16 | ![]() |
| WAGO AT06-08SA | 8 PIN PLUG KEY POSITION A | ![]() |
| WAGO 2213 | Heyco® Universal Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.5 Mounting Hole Diameter (in) | ![]() |
| WAGO 19005-0005 | InsulKrimp Fully Insulated Coupler, Female, for 14-16 AWG Wire, Box | ![]() |
| WAGO 19071-0136 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| WAGO 19160-0002 | Closed-End Insulated Splice for 10-16 AWG Wire | ![]() |
| WAGO 19160-0009 | Closed-End Insulated Splice for 12-22 AWG Wire | ![]() |
| WAGO 19193-0219 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| WAGO 19202-0013 | NylaKrimp Butt Splice for 18-22 AWG Wire | ![]() |
| WAGO 19205-0013 | VersaKrimp Butt Splice for 4/0 AWG Wire | ![]() |
| WAGO 19215-0009 | VersaKrimp Butt Splice for 18-22 AWG Wire | ![]() |
| WAGO 19215-0018 | VersaKrimp Butt Splice for 14-16 AWG Wire | ![]() |
| WAGO 19215-0028 | VersaKrimp Butt Splice for 10-12 AWG Wire | ![]() |
| WAGO FTH-3-01-M | Cbl Tie Hldr,Arrow Mnt,Natural | ![]() |
| WAGO 216-104 | FERRULE | ![]() |
| WAGO 221-412/VE00-2500 | Splicing Connector, 2-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| WAGO 221-413/VE00-2500 | Splicing Connector, 3-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| WAGO 221-415/VE00-1000 | Splicing Connector, 5-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |


