| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 216-210 |
| Part Aliases: | 2160210 |
| SKU: | WAG216-210 |
216-210
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 36160 | TERMINAL,PIDG R 16-14 10 | ![]() |
| WAGO L77SDEG09SOL2RM8 | FREE HANG DBL ROW HSG 4 POS | ![]() |
| WAGO 794617-2 | 2POS,MICRO MNL,RCPT HSG | ![]() |
| WAGO L77SDEH09S | 4POS,MICRO MNL,RCPT HSG | ![]() |
| WAGO 19007-0040 | Flag InsulKrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| WAGO 19011-0037 | InsulKrimp Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 14-16 AWG, Blue Insulator, Loose | ![]() |
| WAGO 19019-0051 | Avikrimp Quick Disconnect, Female, for 12-14 (3.30-2.00mm?) Wire, Mylar Tape, Tab 4.75 x 0.51mm | ![]() |
| WAGO 19019-0054 | Avikrimp Quick Disconnect, Female, for 12-14 (3.30-2.00mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| WAGO 19073-0070 | Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 6 (M3.5), Length 20.32mm, Mylar Tape Carrier | ![]() |
| WAGO 19154-0004 | InsulKrimp Butt Splice for 18-22 AWG Wire | ![]() |
| WAGO 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| WAGO 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
| WAGO 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| WAGO 2016-1301 | 3-CONDUCTOR THROUGH TERMINAL B | ![]() |


