| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 221-413 |
| SKU: | WAG221-413 |
221-413
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 3-643813-4 | 04P MTA100 CONN ASSY POL RIB | ![]() |
| WAGO 3-643813-5 | 05P MTA100 CONN ASSY POL RIB | ![]() |
| WAGO 4-643813-0 | 10P MTA100 CONN ASSY POL RIB | ![]() |
| WAGO 5745854-5 | CABLE CLAMP KIT,SZ 1 | ![]() |
| WAGO 8315-6000 | 7100069238 UU003114863 | ![]() |
| WAGO 105308-1216 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 16 Circuits, Black, Glow-Wire Capable | ![]() |
| WAGO 19164-0315 | Perma-Seal Male Snap Plug for 14-16 AWG Wire, Diameter 3.96mm, Mylar Tape Carrier | ![]() |
| WAGO 39-00-0060 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 24-18 AWG | ![]() |
| WAGO 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| WAGO 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| WAGO 90327-0310 | Picoflex PF-50, Low Profile, IDT Receptacle, 10 Circuits, White, Tin (Sn) Plated, Bag | ![]() |
| WAGO C1.5LG6 | Duct cover, 1.5 W x 6' length, PVC, light gray. | ![]() |
| WAGO G1.5X3LG6 | Panduct® type G wide slot wiring duct, 1.5 W x 3 H, 6' length, PVC, light gray. | ![]() |
| WAGO NB20034001 | VERSAFIT-1/4-0-SP NB20034001 | ![]() |
| WAGO 221-413/VE00-2500 | Splicing Connector, 3-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| WAGO 221-415/VE00-1000 | Splicing Connector, 5-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |


