| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 222-413 |
| SKU: | WAG222-413 |
222-413
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 102241-1 | 03 MODIV HSG COMP SR .100 POL | ![]() |
| WAGO 1658654-1 | KIT,HDP-20,ENCLSUR,RCPT,SIZE 1 | ![]() |
| WAGO 207017-1 | METRIC PLUG, 12 POS | ![]() |
| WAGO 207018-1 | Rectangular Connector Housings, Wire-to-Wire / Wire-to-Panel / Wire-to-Board, 12 Position, .197 in [5 mm] Centerline, 4 Row, PA 66, Receptacle, Pin | ![]() |
| WAGO 207360-1 | PLUG HSG,3 POSN,METRIC | ![]() |
| WAGO 207443-1 | HSG RECEPT,18 POSN,SM METRIC | ![]() |
| WAGO 66102-8 | III+ PIN,24-20,15AU/FL,STRIP | ![]() |
| WAGO 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| WAGO 10-89-7142 | 2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 14 Circuits, 0.38 | ![]() |
| WAGO 19203-0052 | Krimptite Temp-Term Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier | ![]() |
| WAGO 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |


