| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 224-101 |
| Part Aliases: | 51135497 |
| SKU: | WAG224-101 |
224-101
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 2-520184-2 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| WAGO 3-640441-6 | 06P MTA100 CONN ASSY WHT | ![]() |
| WAGO 32859 | TERMINAL,BUDG R 26-22 8 | ![]() |
| WAGO HR10A-7P-4P(73) | 110-0301-2-73 EACH | ![]() |
| WAGO 19419-0008 | MX150L 2 Circuit Plug for 18-22 AWG Wire | ![]() |
| WAGO FSD75-8-D | The single wire DIN end sleeve insulated ferrule in white has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #22-20 (0.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.09 (2.5 mm). The insulated ferrule is 0.53 (13.5 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| WAGO FSD77-8-D | The single wire DIN end sleeve insulated ferrule in red has a funnel entry for faster insertion and lower installation cost. It is intended for 1.0mm² wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.57 (14.5mm) long and has a wire strip length of 0.469 (11.9mm). It comes in standard packages of 500. | ![]() |


