| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 231-203/026-000 |
| Part Aliases: | 51117141 |
| SKU: | WAG231-203/026-000 |
231-203/026-000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 142-0701-301 | COAXIAL CONNECTORS | ![]() |
| WAGO 19019-0001 | Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 2.79 x 0.51mm | ![]() |
| WAGO 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| WAGO OA254AP-22-1TB | FAN AC 254MM,10" 230V BALL, 547cfm | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 282-402 | RL MTD INS ADJ JUMPER ROHS | ![]() |
| WAGO 283-671 | 3-CONDUCTOR THROUGH TERMINAL B | ![]() |


