| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 282-402 |
| Part Aliases: | 51249358 |
| SKU: | WAG282-402 |
282-402
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 193844-1 | PIN ASSY. 14 AWG | ![]() |
| WAGO 210-112 | STEEL DIN RAIL 6'-6 LONG | ![]() |
| WAGO 231-110/026-000 | FEMALE CONNECTOR | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 249-117 | END STOP FOR DIN 35 RAIL GRAY END STOP SCREWLESS | ![]() |
| WAGO 280-833 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 282-308 | NOT ON FILE | ![]() |
| WAGO 282-325 | GREY END PLATE 0282-0325 | ![]() |
| WAGO 282-334 | GREY END PLATE | ![]() |
| WAGO 282-681 | Not on File | ![]() |
| WAGO 282-684 | NOT ON FILE | ![]() |
| WAGO 282-687 | NOT ON FILE | ![]() |
| WAGO 282-696 | FUSE TERM | ![]() |
| WAGO 282-907 | 2-CONDUCTOR GROUND TERMINAL BL | ![]() |
| WAGO 284-681 | RAIL MOUNT TERMINAL BLOCK ROHS | ![]() |


