| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 231-236/001-000 |
| Part Aliases: | 51149070 |
| SKU: | WAG231-236/001-000 |
231-236/001-000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO PT06SE-14-18SY(SR) | 20C228=SPRING,HOLD-DOWN,KUP,.0 | ![]() |
| WAGO 27E893 | 27E893=SOCKET,KU,11,QC,POLY,NA | ![]() |
| WAGO 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| WAGO 3-350820-2 | ULTRAFAST 250 ASSY REC 16-14 TPBR LP | ![]() |
| WAGO 3-520106-2 | ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR | ![]() |
| WAGO L77SDEH09SC309 | 8 Position, Receptacle, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-0, 3 mm [.118 in] Centerline, 2 Row, 250 VAC, Micro MATE-N-LOK | ![]() |
| WAGO 926307-1 | 6P UNIV.M-N-L.CAP | ![]() |
| WAGO 03-06-1042 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 4 Circuits, without Mounting Ears, Natural | ![]() |
| WAGO 231-206/026-000 | NOT ON FILE | ![]() |
| WAGO 231-302/026-000 | 2 POLE CAGE CLAMP | ![]() |
| WAGO 231-322/026-000 | NOT ON FILE | ![]() |


