| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 231-206/026-000 |
| Part Aliases: | 51117168 |
| SKU: | WAG231-206/026-000 |
231-206/026-000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO ATM04-6P | 6 PIN RECEPTACLE | ![]() |
| WAGO 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| WAGO 27E893 | 27E893=SOCKET,KU,11,QC,POLY,NA | ![]() |
| WAGO 206903-2 | SEALING CAP ASSY,SZ 11,CPC | ![]() |
| WAGO 211103-1 | CPC RECPT ASSEMBLY 17-14 | ![]() |
| WAGO 3-350820-2 | ULTRAFAST 250 ASSY REC 16-14 TPBR LP | ![]() |
| WAGO 794617-8 | 8 Position, Receptacle, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-0, 3 mm [.118 in] Centerline, 2 Row, 250 VAC, Micro MATE-N-LOK | ![]() |
| WAGO 03-06-1042 | 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, 4 Circuits, without Mounting Ears, Natural | ![]() |
| WAGO 16-02-1114 | SL Crimp Terminal, Series 71851, Female, with Tin (Sn) Plated Contact, 24-22 AWG, Bag | ![]() |
| WAGO 231-131 | OPERATING LEVER | ![]() |
| WAGO 231-236/001-000 | MALE CONNECTOR | ![]() |
| WAGO 231-302/026-000 | 2 POLE CAGE CLAMP | ![]() |
| WAGO 231-322/026-000 | NOT ON FILE | ![]() |


