| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 232-635 |
| Part Aliases: | 2320635 |
| SKU: | WAG232-635 |
232-635
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1546349-2 | R/A CABLE CLAMP KIT,SZ 17,CPC | ![]() |
| WAGO 09474747002 | RJ45 | ![]() |
| WAGO FSD76-6-D | Polypropylene insulated ferrules single wire gray DIN end sleeve,18 AWG (.75mm²), .24(6.0mm) pin length. | ![]() |
| WAGO T25F-C | Spiral wrap, offers abrasion protection for wires, cables, hoses and tubing, .25" (6.3mm) x 100', polyethylene, natural. | ![]() |
| WAGO 231-305/107-000 | MOD F-CONN 5-P W/FIX-FLAN | ![]() |
| WAGO 232-634 | SNAP-ON STR REL HOUSING | ![]() |


