| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 236-102 |
| Series: | 236 |
| Housing Material: | Nylon |
| Mount Type: | Through Hole |
| Termination Method: | Cage Clamp |
| Contact Material: | Electrolytic Copper |
| Contact Plating: | Tin |
| Pitch: | 5.08 mm, 5 mm |
| Number of Poles: | 2 |
| Number of Levels: | 1 |
| Housing Color: | Gray |
| Wire Size: | 28 - 12 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 24 A |
| Voltage Rating: | 630 V |
| Conductor Size: | 28 - 12 AWG |
| Part Aliases: | 51144313 |
| SKU: | WAG236-102 |
236-102
| Heilind Number: | WAG236-102 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 236-102 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 236-102 ROHS-compliant terminal block, part of our Series 236. Constructed with durable Nylon housing in a sleek Gray color, this connector is designed for reliable performance. Featuring a Through Hole mount type and Cage Clamp termination method, installation is quick and hassle-free. The Electrolytic Copper contacts with Tin plating ensure excellent conductivity and corrosion resistance. With a pitch of 5.08mm and accommodating wire sizes from 28 to 12 AWG, it is suitable for a wide range of applications. UL 94V-0 rated for safety, it can handle up to 24A and 630V, making it ideal for high-power connections. Trust in the quality and performance of our 236-102 terminal block for your next project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 67996-406HLF | B/S II DR | ![]() |
| WAGO 236-103 | NOT ON FILE | ![]() |


