| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 248-452 |
| Color: | White |
| Series: | 248 |
| Accessory Type: | Marker |
| Mating Type: | Snap-On |
| Flexibility: | Not Stretchable |
| Halogen Free: | Yes |
| Marking Color: | Black |
| Marker Width: | 5 mm |
| Marker Strip Width: | 5 mm |
| Marking Direction: | Horizontal Marking |
| Marking Type: | Symbols |
| Part Aliases: | 2480452 |
| SKU: | WAG248-452 |
248-452
| Heilind Number: | WAG248-452 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 248-452 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the organization and efficiency of your electrical connections with the 248-452 Miniature WSB Quick Marking SY. This essential accessory, featuring a sleek white design, offers convenient snap-on mating for easy installation. With a 5mm black marking width, clearly identifying terminals is a breeze. Not only is this marker RoHS compliant, but it is also halogen-free, ensuring environmental responsibility. Ideal for horizontal marking with symbols, it streamlines the labeling process. Perfect for barrier strip jumpers, covers, and terminal blocks, this durable marker is a must-have for any project. Elevate your wiring setup with the 248-452.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 248-581 | MINIATURE WSB QUICK MARKING SY | ![]() |
| WAGO 248-583 | MINIATURE WSB QUICK MARKING SY | ![]() |


