| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 248-583 |
| Color: | White |
| Series: | 248 |
| Accessory Type: | Marker |
| Mating Type: | Snap-On |
| Flexibility: | Not Stretchable |
| Halogen Free: | Yes |
| Marking Color: | Black |
| Marker Width: | 5 mm |
| Marker Strip Width: | 5 mm |
| Marking Direction: | Horizontal Marking |
| Marking Type: | Symbols |
| Part Aliases: | 2480583 |
| SKU: | WAG248-583 |
248-583
| Heilind Number: | WAG248-583 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 248-583 |
| ECAD Model: |
Specifications
Detailed Description
MINIATURE WSB QUICK MARKING SY offers efficient and precise labeling for electrical setups. With a sleek white design and bold black markings, it ensures clear identification in any environment. The 5mm wide marker strip allows for easy application, while the snap-on mating type guarantees secure attachment. RoHS compliant and halogen-free, it meets strict environmental standards. Perfect for barrier strips and terminal blocks, this marker strip is a must-have accessory for organized and compliant electrical systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 248-452 | MINIATURE WSB QUICK MARKING SY | ![]() |
| WAGO 248-581 | MINIATURE WSB QUICK MARKING SY | ![]() |


