| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 248-581 |
| Color: | White |
| Series: | 248 |
| Flexibility: | Not Stretchable |
| Mating Type: | Snap-On |
| Halogen Free: | Yes |
| Marker Width: | 5 mm |
| Marking Type: | Symbols |
| Marking Color: | Black |
| Accessory Type: | Marker |
| Marking Direction: | Horizontal Marking |
| Marker Strip Width: | 5 mm |
| Part Aliases: | 2480581 |
| SKU: | WAG248-581 |
248-581
| Heilind Number: | WAG248-581 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 248-581 |
| ECAD Model: |
Specifications
Detailed Description
This MINIATURE WSB QUICK MARKING SY in White ( 248-581) is a versatile accessory for efficient organization in industrial settings. With a 5mm marker width and horizontal marking direction, it ensures clear and readable labeling. The black marking color stands out against the white background, making identification easy. RoHS compliant and halogen-free, it meets environmental standards. Designed for snap-on mating, it is compatible with various terminal blocks and connectors. Its non-stretchable construction guarantees durability. Perfect for use in Barrier Strip Jumpers, Covers & Markers, and other terminal block applications, this marker strip is a reliable tool for streamlined workflow.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 248-452 | MINIATURE WSB QUICK MARKING SY | ![]() |
| WAGO 248-583 | MINIATURE WSB QUICK MARKING SY | ![]() |


