| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 255-408 |
| Series: | 255 |
| Housing Material: | Nylon |
| Mount Type: | Through Hole |
| Termination Method: | Cage Clamp |
| Contact Material: | Electrolytic Copper |
| Contact Plating: | Tin |
| Pitch: | 5.08 mm, 5 mm |
| Number of Poles: | 8 |
| Number of Levels: | 1 |
| Housing Color: | Gray |
| Wire Size: | 28 - 12 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 24 A |
| Voltage Rating: | 630 V |
| Conductor Size: | 28 - 12 AWG |
| Part Aliases: | 51141280 |
| SKU: | WAG255-408 |
255-408
| Heilind Number: | WAG255-408 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 255-408 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 255-408, a high-performance PCB TERMINAL BLOCK designed for efficient wire termination in electronic applications. This terminal block, part of the 255 series, features a durable Nylon housing in a sleek Gray color, ensuring long-lasting reliability. With a mount type of Through Hole and termination method of Cage Clamp, installation is a breeze. The contact material, Electrolytic Copper with Tin plating, guarantees excellent conductivity. Boasting a pitch of 5.08 mm and accommodating wire sizes ranging from 28 to 12 AWG, this terminal block is versatile for various projects. Rated for 24 A and 630 V, it meets stringent safety standards with UL 94V-0 flammability rating and RoHS compliance. Trust the 255-408 for secure and efficient wire connections in your next electronic design.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 255-401 | ROHS | ![]() |
| WAGO 255-436 | Not on File | ![]() |


