| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 255-436 |
| Series: | 255 |
| Housing Material: | Nylon |
| Mount Type: | Through Hole |
| Termination Method: | Cage Clamp |
| Contact Material: | Electrolytic Copper |
| Contact Plating: | Tin |
| Pitch: | 5.08 mm, 5 mm |
| Number of Poles: | 36 |
| Number of Levels: | 1 |
| Housing Color: | Gray |
| Wire Size: | 28 - 12 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 24 A |
| Voltage Rating: | 630 V |
| Conductor Size: | 28 - 12 AWG |
| Part Aliases: | 51141408 |
| SKU: | WAG255-436 |
255-436
| Heilind Number: | WAG255-436 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 255-436 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 255-436, a high-performance PCB mount terminal block designed for reliable and efficient wire connections. With a pitch of 5.08mm and 36 poles in a single level, this terminal block offers ample connectivity options for various applications. Its housing, made of durable nylon in an attractive gray color, ensures long-lasting performance. Featuring cage clamp termination with electrolytic copper contacts plated with tin, it guarantees secure and stable connections. With a current rating of 24A and voltage rating of 630V, this terminal block is suitable for high-power applications. Compliant with RoHS regulations, it is also environmentally friendly. The 255-436 is the perfect choice for your connectivity needs, offering convenience, durability, and safety in one compact package.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 255-401 | ROHS | ![]() |
| WAGO 255-408 | PCB TERMINAL BLOCK | ![]() |


