255-746

Heilind Number:WAG255-746
Manufacturer:WAGO
Manufacturer Number:255-746
ECAD Model:
3D Model

Description:

MODULAR TERM BLOCK - ORANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 255-746
Pitch:5.08 mm, 5 mm
Series:255
Wire Size:28 - 12 AWG
Mount Type:Through Hole
Housing Color:Orange
Conductor Size:28 - 12 AWG
Current Rating:24 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:1
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51141586
SKU:WAG255-746

Detailed Description

Introducing the 255-746, a versatile Modular Term Block in vibrant orange, perfect for organizing and connecting wires with ease. Constructed with durable Nylon housing and featuring a Through Hole mount type, this terminal block ensures secure and reliable connections. Utilizing Cage Clamp termination method and Electrolytic Copper contacts with Tin plating, it guarantees excellent conductivity. With a pitch of 5.08mm and accommodating wire sizes ranging from 28 to 12 AWG, it offers flexibility in installation. UL 94V-0 rated for high flammability protection, it can handle a current rating of 24A and voltage rating of 630V, making it ideal for various applications. RoHS compliant and with one pole and level, it meets international standards for environmental responsibility. Upgrade your connectivity solutions with the 255-746 Terminal Block.