| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 255-754 |
| Series: | 255 |
| Housing Material: | Nylon |
| Mount Type: | Through Hole |
| Termination Method: | Cage Clamp |
| Contact Material: | Electrolytic Copper |
| Contact Plating: | Tin |
| Pitch: | 7.5 mm, 7.62 mm |
| Number of Poles: | 1 |
| Number of Levels: | 1 |
| Housing Color: | Blue |
| Wire Size: | 28 - 12 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 24 A |
| Voltage Rating: | 1000 V |
| Conductor Size: | 28 - 12 AWG |
| Part Aliases: | 51141608 |
| SKU: | WAG255-754 |
255-754
| Heilind Number: | WAG255-754 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 255-754 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SINGLE BLK - BLUE Terminal Block, part of the 255 series, designed for reliable and efficient wire termination in industrial and commercial applications. Constructed with durable Nylon housing and featuring a convenient Through Hole mount type, this terminal block ensures secure connectivity. The Cage Clamp termination method allows for easy and tool-free installation, accommodating wire sizes ranging from 28 to 12 AWG. With a UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety standards. The contact material of Electrolytic Copper with Tin plating guarantees excellent conductivity and corrosion resistance. Rated for 24 A and 1000 V, this terminal block is suitable for high-power applications. Its blue housing color and compact design make it visually appealing and space-saving. Trust the 255754 terminal block for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 255-504 | GRY 4CKT PCB TRM STRP 7.5/7.62 | ![]() |
| WAGO 255-742 | NOT ON FILE | ![]() |


