| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 256-409 |
| Series: | 256 |
| Housing Material: | Nylon |
| Mount Type: | Through Hole |
| Termination Method: | Cage Clamp |
| Contact Material: | Electrolytic Copper |
| Contact Plating: | Tin |
| Pitch: | 5.08 mm, 5 mm |
| Number of Poles: | 9 |
| Number of Levels: | 1 |
| Housing Color: | Gray |
| Wire Size: | 28 - 12 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 24 A |
| Voltage Rating: | 630 V |
| Conductor Size: | 28 - 12 AWG |
| Part Aliases: | 51143517 |
| SKU: | WAG256-409 |
256-409
| Heilind Number: | WAG256-409 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 256-409 |
| ECAD Model: |
Specifications
Detailed Description
256-409, the PCB TERMINAL BLOCK is a vital component for secure and efficient electrical connections. Featuring a durable Nylon housing in a sleek Gray color, this terminal block is designed for Through Hole mounting, ensuring stability in various applications. The Cage Clamp termination method, with contacts made of high-quality Electrolytic Copper plated with Tin, guarantees reliable conductivity. With a pitch of 5.08mm and accommodating wire sizes from 28 to 12 AWG, this terminal block is versatile and easy to install. Rated for a maximum current of 24A and a voltage of 630V, it meets stringent safety standards including UL 94V-0 flammability rating and RoHS compliance. Perfect for use in hi-rel environments, the 256 series terminal block is a dependable choice for your PCB connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 256-405 | 5 POSITION | ![]() |
| WAGO 256-407 | NOT ON FILE | ![]() |


