| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 256-405 |
| Series: | 256 |
| Housing Material: | Nylon |
| Mount Type: | Through Hole |
| Termination Method: | Cage Clamp |
| Contact Material: | Electrolytic Copper |
| Contact Plating: | Tin |
| Pitch: | 5.08 mm, 5 mm |
| Number of Poles: | 5 |
| Number of Levels: | 1 |
| Housing Color: | Gray |
| Wire Size: | 28 - 12 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 24 A |
| Voltage Rating: | 630 V |
| Conductor Size: | 28 - 12 AWG |
| Part Aliases: | 51143442 |
| SKU: | WAG256-405 |
256-405
| Heilind Number: | WAG256-405 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 256-405 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 256-405, a high-performance PCB mount terminal block designed for seamless connectivity in industrial applications. With its durable nylon housing and cage clamp termination method, this terminal block ensures secure and reliable connections. The contact material of electrolytic copper with tin plating guarantees excellent conductivity and corrosion resistance. Featuring a 5.08mm pitch and 5 poles, it offers versatility for various wiring configurations. Rated for 24A and 630V, this terminal block is suitable for high-power applications. With UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety and environmental standards. Accommodating wire sizes from 28 to 12 AWG, it offers flexibility for different cable types. The gray housing color adds a professional touch to any assembly. Trust in the 256-405 for efficient and dependable terminal connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 256-407 | NOT ON FILE | ![]() |
| WAGO 256-408 | 5/5.08mm PCB TERM STRIP 8 POLE | ![]() |
| WAGO 256-409 | PCB TERMINAL BLOCK | ![]() |
| WAGO 256-412 | PCB TERMINAL BLOCK | ![]() |


