| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 256-407 |
| Series: | 256 |
| Housing Material: | Nylon |
| Mount Type: | Through Hole |
| Termination Method: | Cage Clamp |
| Contact Material: | Electrolytic Copper |
| Contact Plating: | Tin |
| Pitch: | 5.08 mm, 5 mm |
| Number of Poles: | 7 |
| Number of Levels: | 1 |
| Housing Color: | Gray |
| Wire Size: | 28 - 12 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 24 A |
| Voltage Rating: | 630 V |
| Conductor Size: | 28 - 12 AWG |
| Part Aliases: | 51143481 |
| SKU: | WAG256-407 |
256-407
| Heilind Number: | WAG256-407 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 256-407 |
| ECAD Model: |
Specifications
Detailed Description
The 256-407 Terminal Block is a reliable and durable connector designed for efficient through-hole mounting. Featuring a sturdy Nylon housing in a sleek gray color, this terminal block is not only visually appealing but also meets UL 94V-0 flammability standards for enhanced safety. With a termination method of Cage Clamp and contact plating of Tin on Electrolytic Copper, it ensures secure and stable connections for wires ranging from 28 to 12 AWG. The 5.08mm pitch and 7 poles offer versatility in applications, while the high current rating of 24A and voltage rating of 630V make it suitable for a wide range of electronic devices. RoHS compliant and meticulously crafted, the 256-407 is a top choice for professionals in need of premium quality PCB mount terminal blocks.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 206430-2 | CONN RCPT HSNG FMALE 4POS INLINE | ![]() |
| WAGO 31808 | TERMINAL,SOLIS R 8 5/16 | ![]() |
| WAGO 35559 | TERMINAL,PIDG SPD 16-14 6 | ![]() |
| WAGO 61944-2 | FASTON .250 PIGGYBACK 18-14 AWG TPBR | ![]() |
| WAGO 640905-2 | Cut Strip - RECEPT,PIDG FASTON 16-14 250 | ![]() |
| WAGO 19022-0006 | Krimptite Quick Disconnect, Male, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 4.75 x 0.51mm | ![]() |
| WAGO 19160-0002 | Closed-End Insulated Splice for 10-16 AWG Wire | ![]() |
| WAGO 39-28-8040 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| WAGO 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| WAGO 50-57-9412 | SL Crimp Housing, Single Row, Version G, Positive Latch, 12 Circuits, Black | ![]() |
| WAGO HST1.5-48-5-2Y | Thick wall adhesive lined, 1.5" (38.1mm) diameter, 48.0" (1219.2mm) length, adhesive lined red cross-linked polyolefin, 5 pc. package quantity. | ![]() |
| WAGO 216-223 | FERRULE | ![]() |
| WAGO 256-405 | 5 POSITION | ![]() |
| WAGO 256-406 | PCB TERMINAL BLOCK | ![]() |
| WAGO 256-408 | 5/5.08mm PCB TERM STRIP 8 POLE | ![]() |
| WAGO 256-409 | PCB TERMINAL BLOCK | ![]() |
| WAGO 256-412 | PCB TERMINAL BLOCK | ![]() |


