| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 256-412 |
| Series: | 256 |
| Housing Material: | Nylon |
| Mount Type: | Through Hole |
| Termination Method: | Cage Clamp |
| Contact Material: | Electrolytic Copper |
| Contact Plating: | Tin |
| Pitch: | 5.08 mm, 5 mm |
| Number of Poles: | 12 |
| Number of Levels: | 1 |
| Housing Color: | Gray |
| Wire Size: | 28 - 12 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 24 A |
| Voltage Rating: | 630 V |
| Conductor Size: | 28 - 12 AWG |
| Part Aliases: | 51143547 |
| SKU: | WAG256-412 |
256-412
| Heilind Number: | WAG256-412 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 256-412 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 256-412 PCB Terminal Block, a reliable and efficient solution for secure wire connections on circuit boards. Constructed with durable Nylon housing and featuring Cage Clamp termination method, this terminal block ensures easy and secure installation with its Through Hole mount type. The 12 poles and single level design offer ample connectivity options, with a pitch of 5.08mm and 5mm accommodating various wire sizes from 28 to 12 AWG. With a high current rating of 24A and voltage rating of 630V, this terminal block is suitable for a wide range of applications. Compliant with RoHS standards and boasting a UL 94V-0 flammability rating, it guarantees safety and environmental responsibility. Upgrade your connectivity solutions with the 256-412, a high-quality component in the world of connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 256-407 | NOT ON FILE | ![]() |
| WAGO 256-408 | 5/5.08mm PCB TERM STRIP 8 POLE | ![]() |


