| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 256-408 |
| Series: | 256 |
| Housing Material: | Nylon |
| Mount Type: | Through Hole |
| Termination Method: | Cage Clamp |
| Contact Material: | Electrolytic Copper |
| Contact Plating: | Tin |
| Pitch: | 5.08 mm, 5 mm |
| Number of Poles: | 8 |
| Number of Levels: | 1 |
| Housing Color: | Gray |
| Wire Size: | 28 - 12 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 24 A |
| Voltage Rating: | 630 V |
| Conductor Size: | 28 - 12 AWG |
| Part Aliases: | 51143498 |
| SKU: | WAG256-408 |
256-408
| Heilind Number: | WAG256-408 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 256-408 |
| ECAD Model: |
Specifications
Detailed Description
The 256-408 Terminal Block is a reliable and versatile connectivity solution for your electronic projects. With a durable Nylon housing in a sleek Gray color, it offers secure mounting through holes and convenient cage clamp termination for easy installation. Featuring eight poles in a single level, it provides ample connectivity for your circuits. The contact materials, Electrolytic Copper with Tin plating, ensure excellent conductivity and corrosion resistance. With a pitch of 5.08mm and current rating of 24A, it can accommodate wire sizes ranging from 28 to 12 AWG, making it suitable for a wide range of applications. With UL 94V-0 flammability rating and RoHS compliance, you can trust in its safety and environmental responsibility. Whether you're a professional or hobbyist, the 256-408 is a essential component for your PCB assembly needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 87832-0606 | Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 6 Circuits, 0.38 | ![]() |
| WAGO 256-405 | 5 POSITION | ![]() |
| WAGO 256-407 | NOT ON FILE | ![]() |
| WAGO 256-409 | PCB TERMINAL BLOCK | ![]() |
| WAGO 256-412 | PCB TERMINAL BLOCK | ![]() |


