| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 258-5005 |
| Part Aliases: | 2585005 |
| SKU: | WAG258-5005 |
258-5005
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 154718-3 | PL 250 REC 0.7-2.0 MM2 0.406 TPBR | ![]() |
| WAGO 33458 | TERMINAL,SOLIS R 12-10 1/4 | ![]() |
| WAGO 33463 | TERMINAL,SOLIS R 8 3/8 | ![]() |
| WAGO 35247 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| WAGO 09451511520 | HARTING RJ Industrial®, Cable connector, Straight; Piercing termination; Contacts: 8; Conductor cross-section | ![]() |
| WAGO PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| WAGO 2009-110 | WHITE MARKING STRIP ROLL | ![]() |
| WAGO 2009-115 | WMB INLINE | ![]() |
| WAGO 2009-145 | MINI WSB INLINE 5MM 170 | ![]() |
| WAGO 210-876 | SELF-ADHESIVE MARKING STRIP | ![]() |
| WAGO 216-208 | 10 AWG FERRULE YELLOW | ![]() |
| WAGO 258-5007 | RUBBER ROLLER FOR SMARTPR | ![]() |
| WAGO 709-178 | MARKING STRIPS | ![]() |


