| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2009-110 |
| Part Aliases: | 20090110 |
| SKU: | WAG2009-110 |
2009-110
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 103653-5 | 06 MTE SHRD PIN HSG SR LATCH | ![]() |
| WAGO 154718-3 | PL 250 REC 0.7-2.0 MM2 0.406 TPBR | ![]() |
| WAGO 2-31890-1 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| WAGO 33458 | TERMINAL,SOLIS R 12-10 1/4 | ![]() |
| WAGO 33463 | TERMINAL,SOLIS R 8 3/8 | ![]() |
| WAGO 35247 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| WAGO DV18-250B-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in red vinyl housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.83" (21.1 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000. | ![]() |
| WAGO PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| WAGO 2002-1491 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 2006-434 | 1-4 JUMPER | ![]() |
| WAGO 2016-1292 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 209-191 | SEPARATOR ORANGE | ![]() |
| WAGO 210-833 | SELF-ADHESIVE MARKING STRIPS | ![]() |
| WAGO 216-208 | 10 AWG FERRULE YELLOW | ![]() |
| WAGO 2202-1201 | 2-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 2202-1401 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 258-5005 | RIBBON FOR SMARTPRINTER B | ![]() |


