| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2601-3102 |
| Series: | 2601 |
| Housing Material: | Nylon |
| Mount Type: | Through Hole |
| Termination Method: | Push-In |
| Contact Material: | Electrolytic Copper |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Pitch: | 3.5 mm |
| Number of Poles: | 2 |
| Number of Levels: | 1 |
| Housing Color: | Gray |
| Wire Size: | 26 - 14 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 17.5 A |
| Voltage Rating: | 320 V |
| Conductor Size: | 26 - 14 AWG |
| Part Aliases: | 60501577 |
| SKU: | WAG2601-3102 |
2601-3102
| Heilind Number: | WAG2601-3102 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 2601-3102 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 2601-3102, a reliable and efficient PCB mount terminal block designed for seamless connectivity in electronic applications. This terminal block, part of the 2601 series, features a durable nylon housing in a sleek gray color, ensuring both strength and visual appeal. With a through hole mount type and push-in termination method, installation is quick and hassle-free. The electrolytic copper contacts with tin plating guarantee optimal conductivity, while the wide operating temperature range of -60°C to 105°C ensures performance in various environments. Suitable for wire sizes ranging from 26 to 14 AWG, this terminal block accommodates a current rating of 17.5 A and a voltage rating of 320 V, meeting the demands of high-power applications. With its UL 94V-0 flammability rating and RoHS compliance, you can trust in the safety and environmental responsibility of this product. Perfect for use in hi-rel connectors, this terminal block is a essential component for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 2604-1102 | PCB TERMINAL BLOCK 2 POS | ![]() |
| WAGO 2604-3102 | PUSH WIRE PCB TERM BLOCK VERT 2 POLE LEVER OPR | ![]() |
| WAGO 2604-3104 | PUSH WIRE PCB TERM BLOCK VERT 4 POLE LEVER OPR | ![]() |


